
0386107612
- Manufacturer
- MFR.Part #
- 0386107612
- JLCPCB Part #
- C3656335
- Package
- -
- Description
- 1 12 12P 1x12P 2-Side Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | MOLEX | |
| Package | - | |
| Number of Positions or Pins | 1x12P | |
| Number of Rows | 1 | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Number of Pins | 12P | |
| Number of PINs Per Row | 12 |

* Images are for reference only
0386107612
Extended- Manufacturer
- MFR.Part #
- 0386107612
- JLCPCB Part #
- C3656335
- Package
- -
- Description
- 1 12 12P 1x12P 2-Side Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0386107612
Extended- Manufacturer
- MFR.Part #
- 0386107612
- JLCPCB Part #
- C3656335
- Package
- -
- Description
- 1 12 12P 1x12P 2-Side Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0386107612 Specifications
0386107612 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | MOLEX | |
| Package | - | |
| Number of Positions or Pins | 1x12P | |
| Number of Rows | 1 | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Number of Pins | 12P | |
| Number of PINs Per Row | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0386107612. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0386107612 Schematic Symbol & PCB Footprint
The 0386107612 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.