
* Images are for reference only
0348300801
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0348300801
- JLCPCB Part #
- C17562955
- Package
- Push-Pull
- Description
- -40℃~+125℃ 2 3.5mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8529
200+
$0.7393
420+
$0.7152
840+
$0.7023