
* Images are for reference only
0348269160
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0348269160
- JLCPCB Part #
- C17237789
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1785
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6106
200+
$1.8401
500+
$1.7790
1000+
$1.7485