


0330122004
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | MOLEX | |
| Package | - | |
| Rated Voltage (Max) | 14V | |
| Contact Plating | Tin | |
| Wire Gauge - mm2 | 0.35~0.5 | |
| Wire Gauge - AWG | 20~22 | |
| Insulation OD | 1.7mm |

* Images are for reference only
0330122004
Extended- Manufacturer
- MFR.Part #
- 0330122004
- JLCPCB Part #
- C3264686
- Package
- -
- Description
- 0.35~0.5 1.7mm 14V 20~22 Tin - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0330122004
Extended- Manufacturer
- MFR.Part #
- 0330122004
- JLCPCB Part #
- C3264686
- Package
- -
- Description
- 0.35~0.5 1.7mm 14V 20~22 Tin - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0330122004 Specifications
0330122004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | MOLEX | |
| Package | - | |
| Rated Voltage (Max) | 14V | |
| Contact Plating | Tin | |
| Wire Gauge - mm2 | 0.35~0.5 | |
| Wire Gauge - AWG | 20~22 | |
| Insulation OD | 1.7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0330122004. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0330122004 Documents
0330122004 datasheets or manufacturer documentation.
Datasheet: 0330122004 Datasheet (PDF)
0330122004 Schematic Symbol & PCB Footprint
The 0330122004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.