
* Images are for reference only
0038001434
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0038001434
- JLCPCB Part #
- C3323266
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 14P 2.54mm 250V 4A 7.9mm Phosphor bronze Square Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1458
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1900
200+
$0.4616
500+
$0.4455
1458+
$0.4374
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →