
* Images are for reference only
0026482060
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026482060
- JLCPCB Part #
- C7145994
- Package
- Plugin,P=3.96mm
- Description
- 1 3.96mm 6P Black Brass Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1395
300+
$0.0557
600+
$0.0538
900+
$0.0530