
* Images are for reference only
0022284210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0022284210
- JLCPCB Part #
- C5852997
- Package
- Plugin,P=2.54mm
- Description
- 1 2.54mm 21P Black Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4571
200+
$0.1825
500+
$0.1763
1000+
$0.1733