
* Images are for reference only
0022172147
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0022172147
- JLCPCB Part #
- C17498959
- Package
- Push-Pull,P=2.54mm
- Description
- 1 14P 2.54mm 500V 7.75mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1458
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0965
200+
$0.4380
500+
$0.4235
1458+
$0.4170
Related Products