


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 500V | |
| Color | White | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Pitch | 2.54mm | |
| Plastic Material | PA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0022124062 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 500V | |
| Color | White | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Pitch | 2.54mm | |
| Plastic Material | PA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0022124062. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 0022124062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.