
* Images are for reference only
0022035025
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0022035025
- JLCPCB Part #
- C17282024
- Package
- Plugin
- Description
- -55℃~+105℃ 1 1x2P 2 2.5mm 250V 2P 3A 4.9mm 5.9mm 7.4mm Brass Mini-SPOX(5264) PA Through Hole Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0872
200+
$0.0348
500+
$0.0337
1000+
$0.0332