
* Images are for reference only
0015912500
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015912500
- JLCPCB Part #
- C5458175
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 50P Black Copper alloy Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 432
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8582
200+
$10.3185
432+
$9.9740
864+
$9.8033