This website requires JavaScript.
no-image

* Images are for reference only

0015453524

Extended
Manufacturer
MOLEX
MFR.Part #
0015453524
JLCPCB Part #
C5457564
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5A 24P 250V 9.35mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9053
200+ $2.7564
480+ $2.6630
960+ $2.6179
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons