
* Images are for reference only
0015446862
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015446862
- JLCPCB Part #
- C7145727
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 500V 62P 8.64mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1258
216+
$4.0401
432+
$3.9051
1080+
$3.8392