
* Images are for reference only
0015446850
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015446850
- JLCPCB Part #
- C6634303
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 500V 50P 8.64mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 288
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7047
288+
$9.4587
576+
$9.1419
864+
$8.9860
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products