
* Images are for reference only
0010894082
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0010894082
- JLCPCB Part #
- C3347436
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 2.79mm 5.6mm 6.1mm 8P Black Copper alloy Pin Header Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9902
200+
$0.3832
500+
$0.3703
1000+
$0.3639