
0009485075
- Manufacturer
- MFR.Part #
- 0009485075
- JLCPCB Part #
- C6634221
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 11.4mm 3.96mm 5A 600V 7P Through Hole Tin Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 600V | |
| Insulation Height | 11.4mm | |
| Number of Positions | 7P | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Pitch | 3.96mm | |
| Mounting Type | Through Hole |

* Images are for reference only
0009485075
Extended- Manufacturer
- MFR.Part #
- 0009485075
- JLCPCB Part #
- C6634221
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 11.4mm 3.96mm 5A 600V 7P Through Hole Tin Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0009485075
Extended- Manufacturer
- MFR.Part #
- 0009485075
- JLCPCB Part #
- C6634221
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 11.4mm 3.96mm 5A 600V 7P Through Hole Tin Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0009485075 Specifications
0009485075 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 600V | |
| Insulation Height | 11.4mm | |
| Number of Positions | 7P | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Pitch | 3.96mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0009485075. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0009485075 Documents
0009485075 datasheets or manufacturer documentation.
0009485075 Schematic Symbol & PCB Footprint
The 0009485075 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.