This website requires JavaScript.
no-image

* Images are for reference only

0009483035

Extended
Manufacturer
MOLEX
MFR.Part #
0009483035
JLCPCB Part #
C5852503
Package
P=3.96mm
Description
-40℃~+80℃ 1 3.96mm 3P 4.5A 600V 7.82mm Tin P=3.96mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 2079

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2807
200+ $0.1121
500+ $0.1083
1000+ $0.1065

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons