
* Images are for reference only
MTB10-50S
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTB10-50S
- JLCPCB Part #
- C3148242
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 25 2x25P 3A Black Brass IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.2786
50+
$0.2204
160+
$0.1884
480+
$0.1572
2560+
$0.1433
4960+
$0.1350
Related Products