
* Images are for reference only
MTAA2-D100820
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAA2-D100820
- JLCPCB Part #
- C48983949
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.9mm 1A 2 20P 2x10P 3.3mm 3mm 60V Brass Round Pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 416
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 416
In-stock Item Pricing
Qty Unit Price
1+
$1.2270
10+
$1.0099
47+
$0.8909
94+
$0.7558
517+
$0.6963
987+
$0.6690
Related Products