



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | SMD-4P,1x1mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 115° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Height | 0.25mm | |
| Width | 1mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 47mcd~73mcd | |
| Forward Voltage(Vf) - B | 2.3V~3.3V | |
| Forward Voltage(Vf) - G | 2.3V~3.3V | |
| Dominant Wavelength - B | 468nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 207mcd~323mcd | |
| Power(Watts) - G | 60mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 75mcd~115mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.3V | |
| Power(Watts) - B | 60mW | |
| Length | 1mm | |
| Dominant Wavelength - G | 530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 622nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHPA1010URGBCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | MEIHUA | |
| Package | SMD-4P,1x1mm | |
| Power(Watts) - R | 50mW | |
| Viewing Angle | 115° | |
| Antistatic Capacity | R:2000V、G:1000V、B:1000V | |
| Height | 0.25mm | |
| Width | 1mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 47mcd~73mcd | |
| Forward Voltage(Vf) - B | 2.3V~3.3V | |
| Forward Voltage(Vf) - G | 2.3V~3.3V | |
| Dominant Wavelength - B | 468nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 207mcd~323mcd | |
| Power(Watts) - G | 60mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 75mcd~115mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.3V | |
| Power(Watts) - B | 60mW | |
| Length | 1mm | |
| Dominant Wavelength - G | 530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 622nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHPA1010URGBCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHPA1010URGBCT datasheets or manufacturer documentation.
Datasheet: MHPA1010URGBCT Datasheet (PDF)
The MHPA1010URGBCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.