
* Images are for reference only
MHDB9SS
Extended
- Manufacturer
- MH CONNECTORS
- MFR.Part #
- MHDB9SS
- JLCPCB Part #
- C22372843
- Package
- Plugin
- Description
- -55℃~+105℃ 2 250V 5A 9P Black Female Standard D-Sub Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1012
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1005
In-stock Item Pricing
Qty Unit Price
1+
$0.4267
10+
$0.3381
50+
$0.3011
100+
$0.2544
500+
$0.2335
1000+
$0.2206
Related Products