CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MGH201C1E3
MGH201C1E3 - 1
MGH201C1E3 - 2
MGH201C1E3 - 3
MGH201C1E3 - 4
Extended1/4
* Images are for reference only

MGH201C1E3

Attributes
Value
Manufacturer
Megain
MFR.Part #
MGH201C1E3
JLCPCB Part #
C22396266
Package
TO-92S
Description
-50℃~+150℃ 10kHz 2mT 2mT 3.5V~30V 50mA 5mA Bipolar Open Drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMegain
PackageTO-92S
Operating Temperature-50℃~+150℃
TypeBipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply3.5V~30V
Output Current50mA
Sample Frequency10kHz
FeaturesBuilt-in Schmitt trigger
Operation Points2mT
Operating Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MGH201C1E3
MGH201C1E3

* Images are for reference only

MGH201C1E3

Extended
Manufacturer

Megain

MFR.Part #
MGH201C1E3
JLCPCB Part #
C22396266
Package
TO-92S
Description
-50℃~+150℃ 10kHz 2mT 2mT 3.5V~30V 50mA 5mA Bipolar Open Drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGH201C1E3

* Images are for reference only

MGH201C1E3

Extended
Manufacturer

Megain

MFR.Part #
MGH201C1E3
JLCPCB Part #
C22396266
Package
TO-92S
Description
-50℃~+150℃ 10kHz 2mT 2mT 3.5V~30V 50mA 5mA Bipolar Open Drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGH201C1E3 Specifications

MGH201C1E3 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMegain
PackageTO-92S
Operating Temperature-50℃~+150℃
TypeBipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply3.5V~30V
Output Current50mA
Sample Frequency10kHz
FeaturesBuilt-in Schmitt trigger
Operation Points2mT
Operating Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGH201C1E3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGH201C1E3 Documents

MGH201C1E3 datasheets or manufacturer documentation.

Datasheet: MGH201C1E3 Datasheet (PDF)

MGH201C1E3 Schematic Symbol & PCB Footprint

The MGH201C1E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.