
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | METZ CONNECT GmbH | |
| Package | Plugin,P=5mm | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 22P | |
| Current Rating | 15A | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 11 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AST1251104 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | METZ CONNECT GmbH | |
| Package | Plugin,P=5mm | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Number of Pins | 22P | |
| Current Rating | 15A | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 11 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AST1251104. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AST1251104 datasheets or manufacturer documentation.
Datasheet: AST1251104 Datasheet (PDF)
The AST1251104 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.