
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | METZ CONNECT GmbH | |
| Package | Plugin | |
| Number of Positions or Pins | 1x1P | |
| Number of Rows | 1 | |
| Number of Pins | 1P | |
| Current Rating | 16A | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
360381 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | METZ CONNECT GmbH | |
| Package | Plugin | |
| Number of Positions or Pins | 1x1P | |
| Number of Rows | 1 | |
| Number of Pins | 1P | |
| Current Rating | 16A | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 360381. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

360381 datasheets or manufacturer documentation.
Datasheet: 360381 Datasheet (PDF)
The 360381 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.