


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | MEISHUO | |
| Package | Plugin,15.2x18.4mm | |
| Length | 18.4mm | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 12V | |
| Width | 15.2mm | |
| Coil Rated Power | 400mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPD-S-112-A(0.4W16A) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | MEISHUO | |
| Package | Plugin,15.2x18.4mm | |
| Length | 18.4mm | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 12V | |
| Width | 15.2mm | |
| Coil Rated Power | 400mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPD-S-112-A(0.4W16A). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPD-S-112-A(0.4W16A) datasheets or manufacturer documentation.
Datasheet: MPD-S-112-A(0.4W16A) Datasheet (PDF)
The MPD-S-112-A(0.4W16A) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.