


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | MEISHUO | |
| Package | Plugin,15.9x30.4mm | |
| Length | 30.4mm | |
| Switching Current(Max) | 26A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Width | 15.9mm | |
| Coil Rated Power | 1.4W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ME109-S-1A-F,12VDC,26A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | MEISHUO | |
| Package | Plugin,15.9x30.4mm | |
| Length | 30.4mm | |
| Switching Current(Max) | 26A | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC | |
| Width | 15.9mm | |
| Coil Rated Power | 1.4W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME109-S-1A-F,12VDC,26A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ME109-S-1A-F,12VDC,26A datasheets or manufacturer documentation.
Datasheet: ME109-S-1A-F,12VDC,26A Datasheet (PDF)
The ME109-S-1A-F,12VDC,26A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.