
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、520nm~535nm、622nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 36mcd~90mcd、36mcd~90mcd、140mcd~565mcd | |
| Illumination Color | Red, Green, Blue | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.6V~2.1V、2.4V~3V、2.5V~3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHT197RGBDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SMD-4P,1.6x1.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、520nm~535nm、622nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 36mcd~90mcd、36mcd~90mcd、140mcd~565mcd | |
| Illumination Color | Red, Green, Blue | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.6V~2.1V、2.4V~3V、2.5V~3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHT197RGBDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MHT197RGBDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.