



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | DIP-4-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm、588nm | |
| Viewing Angle | 100° | |
| Forward Current | 20mA | |
| Luminous Intensity | 130mcd | |
| Power(Watts) | 78mW | |
| Diode Configuration | Bidirectional | |
| Illumination Color | Green-yellow,Yellow | |
| Lens Color | Frosted White Lens, Frosted White Lens | |
| Voltage - Forward(Vf) | 2V、2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHK4320NNGYGYBTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | DIP-4-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 570nm、588nm | |
| Viewing Angle | 100° | |
| Forward Current | 20mA | |
| Luminous Intensity | 130mcd | |
| Power(Watts) | 78mW | |
| Diode Configuration | Bidirectional | |
| Illumination Color | Green-yellow,Yellow | |
| Lens Color | Frosted White Lens, Frosted White Lens | |
| Voltage - Forward(Vf) | 2V、2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHK4320NNGYGYBTD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHK4320NNGYGYBTD datasheets or manufacturer documentation.
Datasheet: MHK4320NNGYGYBTD Datasheet (PDF)
The MHK4320NNGYGYBTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.