
* Images are for reference only
5GTH920Q
Extended
- Manufacturer
- MEC Switches
- MFR.Part #
- 5GTH920Q
- JLCPCB Part #
- C6075997
- Package
- Plugin
- Description
- -40℃~+160℃ 24V 2N 50mA IP67 PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6329
200+
$3.4454
500+
$3.3295
1000+
$3.2732