


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MEC Switches | |
| Package | - | |
| Operating Temperature | -40℃~+160℃ | |
| Operating Force | 3.5N | |
| Contact Current | 50mA | |
| IP Rating | IP67 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 24V | |
| Life | 10,000,000 Cycles | |
| Circuit | SPST |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5GSH935 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MEC Switches | |
| Package | - | |
| Operating Temperature | -40℃~+160℃ | |
| Operating Force | 3.5N | |
| Contact Current | 50mA | |
| IP Rating | IP67 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 24V | |
| Life | 10,000,000 Cycles | |
| Circuit | SPST |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5GSH935. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5GSH935 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.