
* Images are for reference only
ME8115D7G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME8115D7G
- JLCPCB Part #
- C235313
- Package
- DIP-7
- Description
- 0℃~+100℃ 1000mW 4.3V~9V 52kHz~66kHz 57% 700V Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection PWM Modulation DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$0.1511
50+
$0.1161
150+
$0.1017
500+
$0.0836
2000+
$0.0757
5000+
$0.0709
Related Products
Welcome back, may I help you?