
* Images are for reference only
2.3.3.400001403
Extended
- Manufacturer
- MDH
- MFR.Part #
- 2.3.3.400001403
- JLCPCB Part #
- C50381122
- Package
- SMD3225-4P
- Description
- 14pF 30Ω 40MHz Crystal Oscillator SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2990
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2990
In-stock Item Pricing
Qty Unit Price
1+
$0.0570
100+
$0.0455
300+
$0.0397
3000+
$0.0353
6000+
$0.0318
9000+
$0.0302