
RT100KP84CA
- Manufacturer
- MFR.Part #
- RT100KP84CA
- JLCPCB Part #
- C20471599
- Package
- P600
- Description
- -55℃~+175℃ 100kW 10uA 167V 579A 84V 93.8V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MDE Semiconductor Inc | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Clamping Voltage | 167V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 579A | |
| Voltage - Breakdown | 93.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 84V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
RT100KP84CA
Extended- Manufacturer
- MFR.Part #
- RT100KP84CA
- JLCPCB Part #
- C20471599
- Package
- P600
- Description
- -55℃~+175℃ 100kW 10uA 167V 579A 84V 93.8V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RT100KP84CA
Extended- Manufacturer
- MFR.Part #
- RT100KP84CA
- JLCPCB Part #
- C20471599
- Package
- P600
- Description
- -55℃~+175℃ 100kW 10uA 167V 579A 84V 93.8V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT100KP84CA Specifications
RT100KP84CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MDE Semiconductor Inc | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Clamping Voltage | 167V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 579A | |
| Voltage - Breakdown | 93.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 84V | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT100KP84CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT100KP84CA Schematic Symbol & PCB Footprint
The RT100KP84CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.