
M15KP20A
- Manufacturer
- MFR.Part #
- M15KP20A
- JLCPCB Part #
- C20472480
- Package
- P600
- Description
- -55℃~+175℃ 1.5mA 15kW@10/1000us 20V 22.34V 34.3V 440.2A@10/1000us TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MDE Semiconductor Inc | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us | |
| Clamping Voltage | 34.3V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 440.2A@10/1000us | |
| Voltage - Breakdown | 22.34V | |
| Reverse Stand-Off Voltage (Vrwm) | 20V | |
| Reverse Leakage Current (Ir) | 1.5mA |

* Images are for reference only
M15KP20A
Extended- Manufacturer
- MFR.Part #
- M15KP20A
- JLCPCB Part #
- C20472480
- Package
- P600
- Description
- -55℃~+175℃ 1.5mA 15kW@10/1000us 20V 22.34V 34.3V 440.2A@10/1000us TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
M15KP20A
Extended- Manufacturer
- MFR.Part #
- M15KP20A
- JLCPCB Part #
- C20472480
- Package
- P600
- Description
- -55℃~+175℃ 1.5mA 15kW@10/1000us 20V 22.34V 34.3V 440.2A@10/1000us TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M15KP20A Specifications
M15KP20A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MDE Semiconductor Inc | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us | |
| Clamping Voltage | 34.3V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 440.2A@10/1000us | |
| Voltage - Breakdown | 22.34V | |
| Reverse Stand-Off Voltage (Vrwm) | 20V | |
| Reverse Leakage Current (Ir) | 1.5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M15KP20A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M15KP20A Schematic Symbol & PCB Footprint
The M15KP20A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.