
* Images are for reference only
SR2100
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- SR2100
- JLCPCB Part #
- C351394
- Package
- DO-15
- Description
- -65℃~+150℃ 1 Independent 100V 2A 500uA@100V 850mV@2A DO-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0564
50+
$0.0448
150+
$0.0392
500+
$0.0348
2500+
$0.0314
5000+
$0.0297
Related Products