



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Capacitive Sensor IC | |
| Manufacturer | Mysentech | |
| Package | QSOP-24 | |
| Sensor Capacitance Range | 1pF~1000pF | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Supply - Voltage | 2.5V~5.5V | |
| Effective Number of Bits | 16bit | |
| Features | Built-in temperature sensor、Supports reset function、Supports continuous liquid level detection | |
| Interface | I2C、USART、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP61 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Capacitive Sensor IC | |
| Manufacturer | Mysentech | |
| Package | QSOP-24 | |
| Sensor Capacitance Range | 1pF~1000pF | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Supply - Voltage | 2.5V~5.5V | |
| Effective Number of Bits | 16bit | |
| Features | Built-in temperature sensor、Supports reset function、Supports continuous liquid level detection | |
| Interface | I2C、USART、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP61. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP61 datasheets or manufacturer documentation.
Datasheet: MCP61 Datasheet (PDF)
The MCP61 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.