


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 0.05uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 1.5V/us | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Differential Voltage | ±2V | |
| Vcm - Common Mode Voltage | -40V~76V | |
| Number of Channels | 1 | |
| Bandwidth | 300kHz | |
| Noise density(eN) | 150nV/√Hz@10kHz | |
| Quiescent Current | 7mA | |
| Features | Bidirectional detection、Zero drift / auto-zero | |
| Ib - Input Bias Current | 300nA | |
| Gain | 100V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX49925ATB/VY+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 0.05uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 1.5V/us | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Differential Voltage | ±2V | |
| Vcm - Common Mode Voltage | -40V~76V | |
| Number of Channels | 1 | |
| Bandwidth | 300kHz | |
| Noise density(eN) | 150nV/√Hz@10kHz | |
| Quiescent Current | 7mA | |
| Features | Bidirectional detection、Zero drift / auto-zero | |
| Ib - Input Bias Current | 300nA | |
| Gain | 100V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX49925ATB/VY+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX49925ATB/VY+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.