
* Images are for reference only
MAX3096ESE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3096ESE+
- JLCPCB Part #
- C1543901
- Package
- SO-16
- Description
- -40℃~+85℃ 0 10Mbps 128 3V~3.6V 4 4mA Receiver ±15kV SO-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7588
10+
$4.0693
50+
$3.6585
100+
$3.2429
500+
$3.0512
1000+
$2.9642
Related Products
Welcome back, may I help you?