
* Images are for reference only
MAX308ESE
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX308ESE
- JLCPCB Part #
- C47977
- Package
- SOP-16-150mil
- Description
- -20V~-5V、5V~30V、5V~20V -40℃~+85℃ 1 26pF 300ns 60Ω 8:1 SOP-16-150mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.3919
10+
$4.6138
30+
$4.1515
100+
$3.6859
500+
$3.4700
1000+
$3.3734
Related Products
Welcome back, may I help you?