
* Images are for reference only
MAX2090ETP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX2090ETP+
- JLCPCB Part #
- C7454659
- Package
- TQFN-20(5x5)
- Description
- -40℃~+95℃ 4.75V~5.8V 50MHz~1GHz Amplifier、Error Amplifier、Attenuator、Alarm Circuit TQFN-20(5x5) RF Misc ICs and Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7116
30+
$22.5566
Related Products

MAX2091ETP+
Analog Devices Inc./Maxim Integrated
$50.2375

MAX2092ETP+
Analog Devices Inc./Maxim Integrated
$39.9951

MAX2090ETP+T
Analog Devices Inc./Maxim Integrated
$20.1772

MAX9990ETP+
Analog Devices Inc./Maxim Integrated
$22.2247

MAX1959ETP
Analog Devices Inc./Maxim Integrated
$10.2988

MAX9990ETP
Analog Devices Inc./Maxim Integrated
$9.8091
Welcome back, may I help you?