
* Images are for reference only
MX950-9.5-02P-GN01-Cu-PS-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX950-9.5-02P-GN01-Cu-PS-A
- JLCPCB Part #
- C5188493
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 10~26 1x2P 2 2P 300V 30A 4 9.5mm Green M3 Through Hole 插件,P=9.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.2246
50+
$0.1776
200+
$0.1517
400+
$0.1266
2400+
$0.1155
5000+
$0.1088
Related Products