
* Images are for reference only
MX2EDGV-2.5-03P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGV-2.5-03P-GN01-Cu-A
- JLCPCB Part #
- C48688232
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 150V 1x3P 2.5mm 3 3P 5A Board Side/Socket - Closed Green Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 868
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 862
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0900
150+
$0.0785
1000+
$0.0698
2000+
$0.0629
5000+
$0.0593
Related Products