


MX2EDGK-2.54-12P-GN01-Cu-Y-A
- Manufacturer
- MFR.Part #
- MX2EDGK-2.54-12P-GN01-Cu-Y-A
- JLCPCB Part #
- C5290404
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 0.2~0.5 1 12 12P 150V 1x12P 2.54mm 20~26 5A Green Male Plug Screw Connection (M1.6) Top Entry P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MAX | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 150V | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~26 | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Connection Type | Screw Connection (M1.6) | |
| Connector Type | Male Plug | |
| Number of Pins | 12P | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 12 | |
| Outlet Direction (Vertical Basis) | Top Entry |

* Images are for reference only
MX2EDGK-2.54-12P-GN01-Cu-Y-A
Extended- Manufacturer
- MFR.Part #
- MX2EDGK-2.54-12P-GN01-Cu-Y-A
- JLCPCB Part #
- C5290404
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 0.2~0.5 1 12 12P 150V 1x12P 2.54mm 20~26 5A Green Male Plug Screw Connection (M1.6) Top Entry P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MX2EDGK-2.54-12P-GN01-Cu-Y-A
Extended- Manufacturer
- MFR.Part #
- MX2EDGK-2.54-12P-GN01-Cu-Y-A
- JLCPCB Part #
- C5290404
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 0.2~0.5 1 12 12P 150V 1x12P 2.54mm 20~26 5A Green Male Plug Screw Connection (M1.6) Top Entry P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX2EDGK-2.54-12P-GN01-Cu-Y-A Specifications
MX2EDGK-2.54-12P-GN01-Cu-Y-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | MAX | |
| Package | P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 150V | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 5A | |
| Wire Gauge - AWG | 20~26 | |
| Wire Gauge - mm2 | 0.2~0.5 | |
| Connection Type | Screw Connection (M1.6) | |
| Connector Type | Male Plug | |
| Number of Pins | 12P | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 12 | |
| Outlet Direction (Vertical Basis) | Top Entry |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX2EDGK-2.54-12P-GN01-Cu-Y-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX2EDGK-2.54-12P-GN01-Cu-Y-A Documents
MX2EDGK-2.54-12P-GN01-Cu-Y-A datasheets or manufacturer documentation.
Datasheet: MX2EDGK-2.54-12P-GN01-Cu-Y-A Datasheet (PDF)
MX2EDGK-2.54-12P-GN01-Cu-Y-A Schematic Symbol & PCB Footprint
The MX2EDGK-2.54-12P-GN01-Cu-Y-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.