
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | MACOM | |
| Package | - | |
| DC Reverse Voltage(Vr) | 22V | |
| Capacitance Ratio | 10@C2V/C20V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 0.55pF@4V,1MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGV125-20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | MACOM | |
| Package | - | |
| DC Reverse Voltage(Vr) | 22V | |
| Capacitance Ratio | 10@C2V/C20V | |
| Diode Configuration | Standalone | |
| Diode Capacitance | 0.55pF@4V,1MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGV125-20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGV125-20 datasheets or manufacturer documentation.
Datasheet: MGV125-20 Datasheet (PDF)
The MGV125-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.