
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Package | - | |
| Frequency range | 16GHz~35GHz | |
| Insertion loss | 0.9dB | |
| Features | Integrated impedance matching network | |
| Circuit | SP4T | |
| P1dB | 31dBm | |
| isolation | 32dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MASW-011087-DIE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Package | - | |
| Frequency range | 16GHz~35GHz | |
| Insertion loss | 0.9dB | |
| Features | Integrated impedance matching network | |
| Circuit | SP4T | |
| P1dB | 31dBm | |
| isolation | 32dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MASW-011087-DIE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MASW-011087-DIE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.