
* Images are for reference only
MASW-008899-TR3000
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MASW-008899-TR3000
- JLCPCB Part #
- C3304183
- Package
- SC-70-6(SOT-363)
- Description
- -40℃~+85℃ 0.4dB 0Hz~3GHz 27dB 3V SC-70-6(SOT-363) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7923
200+
$0.3070
500+
$0.2957
1000+
$0.2909
Related Products