
MASWSS0201TR
- Manufacturer
- MFR.Part #
- MASWSS0201TR
- JLCPCB Part #
- C17502381
- Package
- PQFN-12(3x3)
- Description
- -40℃~+85℃ 0Hz~2.5GHz 1.5dB 43dB PQFN-12(3x3) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Package | PQFN-12(3x3) | |
| Frequency range | 0Hz~2.5GHz | |
| Insertion loss | 1.5dB | |
| isolation | 43dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
MASWSS0201TR
Extended- Manufacturer
- MFR.Part #
- MASWSS0201TR
- JLCPCB Part #
- C17502381
- Package
- PQFN-12(3x3)
- Description
- -40℃~+85℃ 0Hz~2.5GHz 1.5dB 43dB PQFN-12(3x3) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MASWSS0201TR
Extended- Manufacturer
- MFR.Part #
- MASWSS0201TR
- JLCPCB Part #
- C17502381
- Package
- PQFN-12(3x3)
- Description
- -40℃~+85℃ 0Hz~2.5GHz 1.5dB 43dB PQFN-12(3x3) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MASWSS0201TR Specifications
MASWSS0201TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Package | PQFN-12(3x3) | |
| Frequency range | 0Hz~2.5GHz | |
| Insertion loss | 1.5dB | |
| isolation | 43dB | |
| operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MASWSS0201TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MASWSS0201TR Documents
MASWSS0201TR datasheets or manufacturer documentation.
Datasheet: MASWSS0201TR Datasheet (PDF)
MASWSS0201TR Schematic Symbol & PCB Footprint
The MASWSS0201TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.