
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | MACOM | |
| Package | SOT-23-6 | |
| Frequency Range | 1.7GHz~2GHz | |
| Insertion Loss | 0.6dB | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Unbalance | 1.5deg | |
| Isolation | 20dB | |
| Amplitude Unbalance | 0.2dB | |
| Work score/number of work combinations | 2 way |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAPD-007530-000100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | MACOM | |
| Package | SOT-23-6 | |
| Frequency Range | 1.7GHz~2GHz | |
| Insertion Loss | 0.6dB | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Unbalance | 1.5deg | |
| Isolation | 20dB | |
| Amplitude Unbalance | 0.2dB | |
| Work score/number of work combinations | 2 way |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAPD-007530-000100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAPD-007530-000100 datasheets or manufacturer documentation.
Datasheet: MAPD-007530-000100 Datasheet (PDF)
The MAPD-007530-000100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.