
* Images are for reference only
MAPDCC0005
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAPDCC0005
- JLCPCB Part #
- C3155079
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.7dB 3 way 824MHz~960MHz SOIC-8 RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9265
200+
$3.0674
500+
$2.9596
1000+
$2.9065
Related Products