
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | MACOM | |
| Package | - | |
| Frequency Range | 5GHz~44GHz | |
| Voltage - Supply | 4.5V | |
| Input Range | -15dBm~15dBm | |
| Features | Temperature compensation | |
| Current - Supply | 70uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MADT-011000-DIE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | MACOM | |
| Package | - | |
| Frequency Range | 5GHz~44GHz | |
| Voltage - Supply | 4.5V | |
| Input Range | -15dBm~15dBm | |
| Features | Temperature compensation | |
| Current - Supply | 70uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MADT-011000-DIE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MADT-011000-DIE datasheets or manufacturer documentation.
Datasheet: MADT-011000-DIE Datasheet (PDF)
The MADT-011000-DIE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.